Bourns 3057Y-1-103

Res Wirewound Trimmer 10K Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
$ 22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3057Y-1-103.

JRH Electronics

Datasheet2 pages6 years ago

Electro Sonic

Farnell

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 3057Y-1-103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Res Wirewound Trimmer 10K Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
WIRE WOUND Wirewound Not TRIMMER Trimmer Potentiometer ±5% 7920deg 1W 70C
Resistor Trimmer 10k Ohm 5% 1 Watt 25 Turn 2.03mm Pin Through Hole Tube

Descriptions

Descriptions of Bourns 3057Y-1-103 provided by its distributors.

Res Wirewound Trimmer 10K Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Wire Wound, 1W, 10000ohm, 5% +/-Tol, 50ppm/Cel, 22 Turn(s)
TRIMMER, 22 TURN, 10KR, 1W; Track Resistance: 10kohm; No. of Turns: 22Turns; Potentiometer Mounting: Through Hole; Product Range: -; Power Rating: 1W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 50ppm/°C; Automotive
Trimmer Potentiometer, 10Kohm 22Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Wirewound; Adjustment Type:Side Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:22Turns; Power Rating:1W Rohs Compliant: Yes |Bourns, Inc. 3057Y-1-103

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3057Y-1-103.
  • 3057Y1-103