Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296X-1-504RLF

Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)

$ 1.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296X-1-504RLF.

IHS

Datasheet3 pages7 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 1.545
$ 1.25
$ 1.25
Stock
19,310
372,733
372,733
Authorized Distributors
5
6
6
Resistance
500 kΩ
500 kΩ
500 kΩ
Mount
Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
PC Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
BournsRJ24FW504
Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
TE Connectivity1-1623837-5
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.7mm (9.5 X 9.5 X 4.95mm) Pin Thru-Hole
TE Connectivity1-1623866-5
Trimmer, Cermet, 0.75W, 500000ohm, 10% +/-Tol, 15 Turn(s)
PanasonicEVM-EYGA00B55
POT 500K OHM 6MM CERAMIC TOP ADJ

Descriptions

Descriptions of Bourns 3296X-1-504RLF provided by its distributors.

Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer - 3/8In Sq Mt Cermet /Tape & Reel - 14" Reel Rohs Compliant: Yes |Bourns, Inc. 3296X-1-504RLF
TRIMMER - 3/8IN SQ MT CERMET
TRIMMER 500KOHM 0.5W PC PIN SIDE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.