Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3009P-1-201

Res Cermet Trimmer 200 Ohm 10% 3/4W 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube
$ 2.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3009P-1-201.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Master Electronics

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.008
$ 1.411
Stock
1,458
9,664
Authorized Distributors
6
6
Resistance
200 Ω
200 Ω
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cermet trimmer potentiometer, 15 turns, 200 Ω, 0.75 W, THT, lateral, 3006P-1-201LF
Cermet trimmer potentiometer, 15 turns, 200 Ω, 0.75 W, THT, lateral, 3006P-7-201LF
Trimmer, Cermet, 0.75W, 200ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 200ohm, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
Res Cermet Trimmer 200Ohm ±10% 1/4W 15 Turns (6.8 X 5 X 6.8mm) Solder Through Hole Tube
TT Electronics64WR200LF
Cermet trimmer potentiometer, 12 turns, 200 Ω, 0.25 W, THT, on top, 64WR200LF

Descriptions

Descriptions of Bourns 3009P-1-201 provided by its distributors.

Res Cermet Trimmer 200 Ohm 10% 3/4W 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.75W, 200ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Multi-Turn Trimmer Potentiometers 200ohms 10% 3/4inch Leadfree Rectangular
Trimmer-3/4 Rectangular Mt Cermet; |Bourns, Inc. 3009P-1-201
±10% ±100ppm/℃ 750mW 200Ω Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3009P1-201