Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3006Y-1-101LF

Trimmer, Cermet, 0.75W, 100ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 1.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006Y-1-101LF.

IHS

Datasheet2 pages7 years ago

Farnell

TME

element14 APAC

Master Electronics

Inventory History

3 month trend:
-0.15%

Alternate Parts

Price @ 1000
$ 1.143
$ 1.53
$ 1.53
Stock
9,878
6,982
6,982
Authorized Distributors
6
4
4
Resistance
100 Ω
100 Ω
100 Ω
Mount
Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
15
15
15
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cermet trimmer potentiometer, 15 turns, 100 Ω, 0.75 W, THT, lateral, 3006P-1-101LF
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 5400deg 500mW 70C
Trimmer, Cermet, 0.75W, 100ohm, 400V, 10% +/-Tol, 15 Turn(s)
Trimmer, Cermet, 0.75W, 100ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Res Cermet Trimmer 100 Ohm 10% 1/4W 14(Elec)/15(Mech)Turn 1.8mm (6.8 X 5 X 7.8mm) Pin Thru-Hole Tube
TT Electronics64WR100LF
Cermet trimmer potentiometer, 12 turns, 100 Ω, 0.25 W, THT, on top, 64WR100LF

Descriptions

Descriptions of Bourns 3006Y-1-101LF provided by its distributors.

Trimmer, Cermet, 0.75W, 100ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Multi Turn, Cermet, Side Adjust; |Bourns, Inc. 3006Y-1-101LF
Res Cermet Trimmer 100 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
TRIMMER POTENTIOMETER, 100 OHM 15TURN TH; TRIMMER POTENTIOMETER, 100 OHM 15TURN THROUGH HOLE; Track Resistance: 100ohm; No. of Turns: 15Turns; Potentiometer Mounting: Through Hole; Product Range: 3006Y Series; Power Rating: 7

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006Y1-101LF