Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3006W-1-101LF

Trimmer, Cermet, 0.75W, 100ohm, 400V, 10% +/-Tol, 15 Turn(s)
$ 0.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006W-1-101LF.

IHS

Datasheet2 pages7 years ago

TME

Master Electronics

Electro Sonic

Verical

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.981
$ 1.401
Stock
29,310
12,151
Authorized Distributors
6
5
Resistance
100 Ω
100 Ω
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TRIMMER, CERMET, REST 100 OHMS, PCB,15 TURNS, PWR 0.75W, DIM 0.75INLX0.19INWX0.25INH
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 5400deg 500mW 70C
Trimmer, Cermet, 0.75W, 100ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 100ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Res Cermet Trimmer 100 Ohm 10% 1/4W 14(Elec)/15(Mech)Turn 1.8mm (6.8 X 5 X 7.8mm) Pin Thru-Hole Tube
TT Electronics64WR100LF
100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment

Descriptions

Descriptions of Bourns 3006W-1-101LF provided by its distributors.

Trimmer, Cermet, 0.75W, 100ohm, 400V, 10% +/-Tol, 15 Turn(s)
±10% ±100ppm/℃ 750mW 100Ω Plugin Potentiometers, Variable Resistors ROHS
TRIMMER - 3/4" RECT MT CERMET | Bourns 3006W-1-101LF
Res Cermet Trimmer 100 Ohm 10% 0.75W(3/4W) 15(Elec)Turns 2.36mm (20.57 X 5.08 X 6.35mm) Pin Panel Mount/Through Hole Tube

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006W1-101LF