Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3006Y-1-101

Trimmer, Cermet, 0.75W, 100ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006Y-1-101.

IHS

Datasheet2 pages7 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3006Y-1-101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 1.143
$ 1.143
Stock
6,982
9,878
9,878
Authorized Distributors
4
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
15
15
15
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 15 turns, 100 Ω, 0.75 W, THT, lateral, 3006P-1-101LF
Trimmer, Cermet, 0.75W, 100ohm, 400V, 10% +/-Tol, 15 Turn(s)
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 5400deg 500mW 70C
Trimmer, Cermet, 0.75W, 100ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Res Cermet Trimmer 100 Ohm 10% 1/4W 14(Elec)/15(Mech)Turn 1.8mm (6.8 X 5 X 7.8mm) Pin Thru-Hole Tube
TT Electronics64WR100LF
Cermet trimmer potentiometer, 12 turns, 100 Ω, 0.25 W, THT, on top, 64WR100LF

Descriptions

Descriptions of Bourns 3006Y-1-101 provided by its distributors.

Trimmer, Cermet, 0.75W, 100ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Res,cermet,100Ohms,10+/-% Tol,7519-Case Rohs Compliant: No |Bourns 3006Y-1-101
Res Cermet Trimmer 100 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.