What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3006W-1-104

Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
$ 1.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006W-1-104.

IHS

Datasheet2 pages6 years ago

Master Electronics

Mouser

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3006W-1-104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.401
$ 1.019
Stock
8,483
12,775
Authorized Distributors
5
6
Resistance
100 kΩ
100 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
15
15
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s), 7519
Trimmer, Cermet, 0.5W, 100000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 100000ohm, 223.6V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TE Connectivity1-1623850-3
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.25mm (11.5 X 4.7 X 10mm) Pin Thru-Hole
Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TE Connectivity1-1623838-3
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.7mm (9.5 X 4.95 X 9.5mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3006W-1-104 provided by its distributors.

Trimmer, Cermet, 0.75W, 100000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Multi-Turn Trimmer Potentiometers 100Kohms Rectangular
TRIMMER - 3/4 RECT MT CERMETTUBETUBE PACKAGING
TRIMPOT 100K OHM 3/4" REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.