Bourns 3006P-1-474LF

Res Cermet Trimmer 470K Ohm 10% 3/4W 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
$ 1.031
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-1-474LF.

Newark

Datasheet1 page15 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.80%

Related Parts

Cermet trimmer potentiometer, 15 turns, 500 kΩ, 0.75 W, THT, lateral, 3006P-1-504LF
Trimmer, Cermet, 0.75W, 500000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.75W, 500000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Trimmer, Cermet, 0.13W, 500000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)
Trimmer, Cermet, 0.125W, 500000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TT Electronics64WR500KLF
Cermet trimmer potentiometer, 12 turns, 500 kΩ, 0.25 W, THT, on top, 64WR500KLF

Descriptions

Descriptions of Bourns 3006P-1-474LF provided by its distributors.

Res Cermet Trimmer 470K Ohm 10% 3/4W 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
Avnet Japan
Trimmer, Pot, 470K, 15Turn, Th; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:470Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:15Turns; Product Range:3006 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3006P-1-474LF
Resistance kOhm = 470 / Tolerance (±) % = 10 / Power Rating mW = 750 / Adjustment Type = Side / Number of Turns = 15 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3006 / Length mm = 19 / Width mm = 4.8 / Height mm = 6.4

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006P-1-474-LF