Bourns 3006P-1-251LF

Trimmer, Cermet, Rest 250 Ohms, Thru-hole, 15 Turns, Pwr-rtg 0.75W
$ 1.031
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006P-1-251LF.

Newark

Datasheet1 page15 years ago

Electro Sonic

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-0.64%

CAD Models

Download Bourns 3006P-1-251LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Single-Turn Trimmer Potentiometers 3/8 250ohms 10% 0.5Watts Square
Single-Turn Trimmer Potentiometers 3/8 250ohms 10% 0.5Watts Square
Res Cermet Trimmer 250Ohm ±10% 1/2W 1 Turns (6.6 X 6.74 X 4.88mm) Solder Through Hole Tube
Trimmer Potentio
Trimmer Potentiometers 250ohms 10mm Rnd Side adj
Trimmer Potentiometer Carbon 10mm Slotted Hole PT 10 LV 250 R

Descriptions

Descriptions of Bourns 3006P-1-251LF provided by its distributors.

TRIMMER, CERMET, REST 250 OHMS, THRU-HOLE, 15 TURNS, PWR-RTG 0.75W
Res Cermet Trimmer 250 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Tube
Trimmer, Pot, 250R, 15Turn, Th; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:250Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:15Turns; Product Range:3006 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3006P-1-251LF
Resistance Ohm = 250 / Tolerance (±) % = 10 / Power Rating mW = 750 / Adjustment Type = Side / Number of Turns = 15 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3006 / Length mm = 19 / Width mm = 4.8 / Height mm = 6.4

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3006P-1-251-LF