Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

API Delevan 2474-29L

General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core
$ 4.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 2474-29L.

IHS

Datasheet1 page0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 4.697
$ 3.739
Stock
1
921
Authorized Distributors
0
3
Inductance
220 µH
220 µH
Tolerance
15 %
15 %
Current Rating
840 mA
840 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
505 mΩ
505 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

API Delevan2474R-29L
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-29L
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532-29L
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
Inductor High Current Toroid 220uH/137.5uH 15% 1KHz 4.3A 0.091Ohm DCR RDL
Bourns2316-H-RC
Inductor High Current Toroid 220uH/123.8uH 15% 1KHz 5.8A 0.054Ohm DCR RDL
Bourns2316-V-RC
Inductor High Current Toroid 220uH/123.8uH 15% 1KHz 5.8A 0.054Ohm DCR RDL

Descriptions

Descriptions of API Delevan 2474-29L provided by its distributors.

General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core
FIXED IND 220UH 840MA 505MOHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI