Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2300HT-221-V-RC

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2300HT-221V-RC
$ 4.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2300HT-221-V-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-13.51%

CAD Models

Download Bourns 2300HT-221-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.249
$ 4.1
Stock
10,275
27,498
Authorized Distributors
6
6
Inductance
220 µH
220 µH
Tolerance
15 %
15 %
Current Rating
6.8 A
6.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
61 mΩ
61 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Toroid 220uH/85.1uH 15% 1KHz 3.5A 0.053Ohm DCR RDL
Bourns2116-V-RC
Ind High Current Ww 220Uh 15% 1Khz 2.4A Trd Rohs Compliant: Yes
Bourns2116-H-RC
Ind High Current Wirewound 220uH 15% 1KHz 2.4A Toroid
Ind Power Shielded 220uH 15% 1KHz Ferrite 530mA RDL Bulk
API Delevan2474R-29L
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core
API Delevan2474-29L
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2300HT-221-V-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2300HT-221V-RC
Ind High Current Toroid 220uH 15% 1KHz 6.8A RDL
FIXED IND 220UH 6.8A 61 MOHM TH
2300HT Radial Vertical (Open) 1.280Diax0.650W 32.51mmx16.51mm 220muH
General Purpose Inductor, 220uH, 15%, 1 Element
1KHz 6.8A 220μH 61mΩ ±15% vertical mounting,Through hole mounting 16.51mm(width)*16.51mm(height)
6.8A 220uH ±15% Plugin,D=1.3mm Power Inductors ROHS
INDUCTOR, TOROIDALTRAYTRAY PACKAGING
IND,220UH,6.8A, .061OHM,TOROID

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2300HT-221V-RC