Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2200HT-221-H-RC

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-221H-RC
$ 3.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200HT-221-H-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

CAD Models

Download Bourns 2200HT-221-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.09
$ 3.307
Stock
7,547
36,088
Authorized Distributors
6
6
Inductance
220 µH
220 µH
Tolerance
15 %
15 %
Current Rating
4.3 A
4.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
91 mΩ
91 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind High Current Toroid 220uH 15% 1KHz 4.4A RDL
Bourns2216-V-RC
INDUCTOR, TOROID,HIGH CURRENT, 220 UH,+/-15%, 0.083 OHM DCR MAX, VERTICAL
Bourns2216-H-RC
Inductor High Current Toroid 220uH/125.6uH 15% 1KHz 3.6A 0.083Ohm DCR RDL
API Delevan4922-29L
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-29L
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core
API Delevan2474-29L
General Purpose Inductor, 220uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2200HT-221-H-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-221H-RC
Ind High Current Toroid 220uH 15% 1KHz 4.3A RDL
FIXED IND 220UH 4.3A 91 MOHM TH
General Purpose Inductor, 220uH, 15%, 1 Element
2200HT Radial Horizontal (Open) 0.950Dia 24.13mm 220muH
4.3A 220uH ±15% Plugin,D=24.1mm Power Inductors ROHS
2200 INDUCTOR 220UH 4.3A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200HT-221H-RC