Bourns 2205-V-RC

Ind High Current Ww 22Uh 15% 1Khz 10.3A Trd Rohs Compliant: Yes
$ 2.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2205-V-RC.

IHS

Datasheet2 pages8 years ago

Newark

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns 2205-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.189
$ 1.94
Stock
1,167
16,370
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
15 %
15 %
Current Rating
10.3 A
10.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
10 mΩ
10 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Bourns2205-H-RC
INDUCTOR, TOROID,HIGH CURRENT, 22 UH,+/-15%, 0.010 OHM DCR MAX, HORIZONTAL
FIXED IND 22UH 7.5A 12 MOHM TH
Inductor High Current Toroid 22uH/11.5uH 15% 1KHz 12.6A 0.008Ohm DCR RDL
API Delevan4922-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 152mOhm DCR 4922 T/R
API Delevan4922R-17L
Inductor Power Molded/Unshielded Wirewound 22uH 15% 1KHz Ferrite 1.61A 0.152Ohm DCR 4922 T/R
API Delevan2474R-17L
General Purpose Inductor, 22uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2205-V-RC provided by its distributors.

Ind High Current Ww 22Uh 15% 1Khz 10.3A Trd Rohs Compliant: Yes
FIXED IND 22UH 10.3A 10 MOHM TH
General Purpose Inductor, 22uH, 15%, 1 Element
2200 Radial Vertical (Open) 0.950Diax0.550W 24.13mmx13.97mm 22muH
1KHz 10.3A 22μH 10mΩ ±15% vertical mounting,Through hole mounting 13.97mm(width)*24.13mm(height)
10.3A 22uH ±15% Plugin,D=1mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2205-V-RC.