Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2203-V-RC

Inductor High Current Toroid 15uH/9.6uH 15% 1KHz 11.3A 0.008Ohm DCR RDL
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2203-V-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns 2203-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.2
$ 1.948
Stock
8,093
6,091
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
15 %
15 %
Current Rating
11.3 A
11.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
8 mΩ
8 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2203-H-RC
Inductor High Current Toroid 15uH/9.6uH 15% 1KHz 11.3A 0.008Ohm DCR RDL
Inductor High Current Toroid 15uH/7.3uH 15% 1KHz 10.5A 0.006Ohm DCR RDL
Inductor High Current Toroid 15uH/11uH 15% 1KHz 9.1A 0.014Ohm DCR RDL
API Delevan4922-15L
General Purpose Inductor, 15uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan8532-15L
General Purpose Inductor, 15uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532R-15L
General Purpose Inductor, 15uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2203-V-RC provided by its distributors.

Inductor High Current Toroid 15uH/9.6uH 15% 1KHz 11.3A 0.008Ohm DCR RDL
FIXED IND 15UH 11.3A 8 MOHM TH
General Purpose Inductor, 15uH, 15%, 1 Element
2200 Radial Vertical (Open) 0.950Diax0.550W 24.13mmx13.97mm 15muH
INDUCTOR, TOROIDAL, BULK, BAG PACKAGING
11.3A 15uH ±15% Plugin,D=1mm Power Inductors ROHS
1KHz 11.3A 15¦ÌH 8m¦¸ ¡À15% , 13.97mm*13.97mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.