Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

API Delevan 4922-15L

General Purpose Inductor, 15uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 4922-15L.

IHS

Datasheet1 page0 years ago

Future Electronics

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 2.89
$ 2.661
Stock
55
1,150
Authorized Distributors
1
3
Inductance
15 µH
15 µH
Tolerance
15 %
15 %
Current Rating
2.11 A
2.11 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
89 mΩ
89 mΩ
Q Factor
-
-
Test Frequency
10 kHz
10 kHz

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ind Power Wirewound 15uH 15% 1KHz 30Q-Factor Ferrite 1.3A T/R
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-150H-RC
Bourns2303-H-RC
Inductor, 1KHz, 18A, 15μH, 6mΩ, ±15%, Horizontal Mount, TH, 32.51mm × 16.51mm × 16.51mm
API Delevan8532-15L
General Purpose Inductor, 15uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532R-15L
General Purpose Inductor, 15uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
Wurth Elektronik74457115
100KHz 15MHz 9A 5A 15μH 35mΩ ±15% standard mounting,SMD mount 22mm*15mm*7.8mm

Descriptions

Descriptions of API Delevan 4922-15L provided by its distributors.

General Purpose Inductor, 15uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
FIXED IND 15UH 2.11A 89 MOHM SMD

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4922-15L.