Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2100HT-150-V-RC

Inductor High Current Toroid 15uH/11uH 15% 1KHz 9.1A 0.014Ohm DCR RDL

$ 2.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100HT-150-V-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 2100HT-150-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.93
$ 2.75
Stock
6,880
14,285
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
15 %
15 %
Current Rating
9.1 A
9.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
14 mΩ
14 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2203-H-RC
Inductor High Current Toroid 15uH/9.6uH 15% 1KHz 11.3A 0.008Ohm DCR RDL
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-150H-RC
Bourns2103-H-RC
Inductor High Current Toroid 15uH/10.2uH 15% 1KHz 7.7A 0.012Ohm DCR RDL
API Delevan4922-15L
General Purpose Inductor, 15uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan8532-15L
General Purpose Inductor, 15uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532R-15L
General Purpose Inductor, 15uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2100HT-150-V-RC provided by its distributors.

Inductor High Current Toroid 15uH/11uH 15% 1KHz 9.1A 0.014Ohm DCR RDL
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2100HT-150V-RC
1KHz 9.1A 15μH 14mΩ ±15% vertical mounting,Through hole mounting 11.43mm(width)*11.43mm(height)
FIXED IND 15UH 9.1A 14 MOHM TH
General Purpose Inductor, 15uH, 15%, 1 Element
9.1A 15uH ±15% Plugin,D=21.8mm Power Inductors ROHS
INDUCTOR, TOROIDALTRAYTRAY PACKAGING

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100HT-150V-RC