Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2203-H-RC

Inductor High Current Toroid 15uH/9.6uH 15% 1KHz 11.3A 0.008Ohm DCR RDL
$ 1.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2203-H-RC.

IHS

Datasheet2 pages7 years ago

Newark

CAD Models

Download Bourns 2203-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.948
$ 2.2
Stock
6,091
8,093
Authorized Distributors
6
6
Inductance
15 µH
15 µH
Tolerance
15 %
15 %
Current Rating
11.3 A
11.3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
8 mΩ
8 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2203-V-RC
Inductor High Current Toroid 15uH/9.6uH 15% 1KHz 11.3A 0.008Ohm DCR RDL
Inductor High Current Toroid 15uH/7.3uH 15% 1KHz 10.5A 0.006Ohm DCR RDL
Inductor High Current Toroid 15uH/11uH 15% 1KHz 9.1A 0.014Ohm DCR RDL
API Delevan4922-15L
General Purpose Inductor, 15uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan8532-15L
General Purpose Inductor, 15uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532R-15L
General Purpose Inductor, 15uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2203-H-RC provided by its distributors.

Inductor High Current Toroid 15uH/9.6uH 15% 1KHz 11.3A 0.008Ohm DCR RDL
FIXED IND 15UH 11.3A 8 MOHM TH
General Purpose Inductor, 15uH, 15%, 1 Element
INDUCTOR, TOROIDAL, BULK, BAG PACKAGING
11.3A 15uH ±15% Plugin,D=24.1mm Power Inductors ROHS
2203 INDUCTOR 15UH 11.3A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.