Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2200LL-121-V-RC

Inductor High Current Toroid 120uH/63.4uH 15% 1KHz 5.1A 47mOhm DCR RDL
$ 2.324
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200LL-121-V-RC.

IHS

Datasheet2 pages7 years ago

Electro Sonic

DigiKey

CAD Models

Download Bourns 2200LL-121-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.324
$ 2.562
Stock
5,899
10,265
Authorized Distributors
6
6
Inductance
120 µH
120 µH
Tolerance
15 %
15 %
Current Rating
5.1 A
5.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
47 mΩ
47 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2313-V-RC
INDUCTOR, HIGH CURRENT TOROIDAL, 120UH, 0.040 OHM DCR MAX, VERTICAL MOUNT
Bourns2313-H-RC
Ind High Current Toroid 120uH 15% 1KHz 6.7A RDL
Inductor High Current Toroid 120uH/53.5uH 15% 1KHz 4.1A 0.039Ohm DCR RDL
API Delevan4922R-26L
Inductor Power Molded/Unshielded Wirewound 120uH 15% 1KHz Ferrite 730mA 735mOhm DCR 4922 T/R
API Delevan2474R-26L
General Purpose Inductor, 120uH, 15%, 1 Element, Ferrite-Core
API Delevan4922-26L
General Purpose Inductor, 120uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2200LL-121-V-RC provided by its distributors.

Inductor High Current Toroid 120uH/63.4uH 15% 1KHz 5.1A 47mOhm DCR RDL
Inductor, Toroidal /Box; |Bourns Jw Miller 2200LL-121V-RC
General Purpose Inductor, 120uH, 15%, 1 Element
FIXED IND 120UH 5.1A 47 MOHM TH
5.1A 120uH ±15% Plugin,D=1.1mm Power Inductors ROHS
INDUCTOR TOROID 120UH 15% VERT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200LL-121V-RC