Bourns 2313-V-RC

Inductor, 1kHz, 6.7A, 120μH, 40mΩ ±15%, Vertical Mount, TH, 16.51mm W × 16.51mm H
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2313-V-RC.

IHS

Datasheet2 pages8 years ago

element14 APAC

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 2313-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.23
$ 2.057
Stock
2,606
13,743
Authorized Distributors
6
6
Inductance
120 µH
120 µH
Tolerance
15 %
15 %
Current Rating
6.7 A
6.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
40 mΩ
40 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2313-H-RC
Ind High Current Toroid 120uH 15% 1KHz 6.7A RDL
Inductor, 1kHz, 8A, 120μH, 45mΩ, ±15%, Vertical Mount, TH, 16.51mm W × 16.51mm H
Inductor, TH, 1kHz, 5.1A, 120μH, 47mΩ ±15%, Horizontal Mount, 27.94mm × 13.97mm × 13.97mm
API Delevan4922R-26L
Inductor Power Molded/Unshielded Wirewound 120uH 15% 1KHz Ferrite 730mA 735mOhm DCR 4922 T/R
API Delevan4922-26L
General Purpose Inductor, 120uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-26L
General Purpose Inductor, 120uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2313-V-RC provided by its distributors.

Inductor, 1kHz, 6.7A, 120μH, 40mΩ ±15%, Vertical Mount, TH, 16.51mm W × 16.51mm H
INDUCTOR, HIGH CURRENT TOROIDAL, 120UH, 0.040 OHM DCR MAX, VERTICAL MOUNT
Ind High Current Toroid 120uH 15% 1KHz 6.7A RDL
FIXED IND 120UH 6.7A 40 MOHM TH
General Purpose Inductor, 120uH, 15%, 1 Element
2300 Radial Vertical (Open) 1.280Diax0.650W 32.51mmx16.51mm 120muH
TOROIDAL INDUCTOR, 120UH, 6.7A, 15%
6.7A 120uH ±15% Plugin,D=1.3mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.