Bourns 2313-H-RC

Ind High Current Toroid 120uH 15% 1KHz 6.7A RDL
$ 2.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2313-H-RC.

IHS

Datasheet2 pages8 years ago

Newark

DigiKey

Inventory History

3 month trend:
-19.84%

CAD Models

Download Bourns 2313-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.057
$ 2.166
Stock
13,418
2,606
Authorized Distributors
6
6
Inductance
120 µH
120 µH
Tolerance
15 %
15 %
Current Rating
6.7 A
6.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
40 mΩ
40 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2313-V-RC
Inductor, 1kHz, 6.7A, 120μH, 40mΩ ±15%, Vertical Mount, TH, 16.51mm W × 16.51mm H
Inductor, 1kHz, 8A, 120μH, 45mΩ, ±15%, Vertical Mount, TH, 16.51mm W × 16.51mm H
Inductor, TH, 1kHz, 5.1A, 120μH, 47mΩ ±15%, Horizontal Mount, 27.94mm × 13.97mm × 13.97mm
API Delevan4922R-26L
Inductor Power Molded/Unshielded Wirewound 120uH 15% 1KHz Ferrite 730mA 735mOhm DCR 4922 T/R
API Delevan4922-26L
General Purpose Inductor, 120uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-26L
General Purpose Inductor, 120uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2313-H-RC provided by its distributors.

Ind High Current Toroid 120uH 15% 1KHz 6.7A RDL
FIXED IND 120UH 6.7A 40 MOHM TH
1kHz 6.7A 120μH 40mΩ ±15% Horizontal Mount TH 32.51mm(L) × 16.51mm(H)
General Purpose Inductor, 120uH, 15%, 1 Element
INDUCTOR, TOROIDAL, BULK, BAG PACKAGING
2300 Radial Horizontal (Open) 1.280Dia 32.51mm 120muH
6.7A 120uH ±15% Plugin,D=32.5mm Power Inductors ROHS
2313 INDUCTOR 120UH 6.7A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.