Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2200LL-121-H-RC

Inductor High Current Toroid 120uH/63.4uH 15% 1KHz 5.1A 0.047Ohm DCR RDL
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200LL-121-H-RC.

IHS

Datasheet2 pages7 years ago

Factory Futures

DigiKey

Inventory History

3 month trend:
-0.91%

CAD Models

Download Bourns 2200LL-121-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.61
$ 2.354
Stock
10,808
5,899
Authorized Distributors
6
6
Inductance
120 µH
120 µH
Tolerance
15 %
15 %
Current Rating
5.1 A
5.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
47 mΩ
47 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2313-V-RC
INDUCTOR, HIGH CURRENT TOROIDAL, 120UH, 0.040 OHM DCR MAX, VERTICAL MOUNT
Bourns2313-H-RC
Ind High Current Toroid 120uH 15% 1KHz 6.7A RDL
Inductor High Current Toroid 120uH/53.5uH 15% 1KHz 4.1A 0.039Ohm DCR RDL
API Delevan4922R-26L
Inductor Power Molded/Unshielded Wirewound 120uH 15% 1KHz Ferrite 730mA 735mOhm DCR 4922 T/R
API Delevan2474R-26L
General Purpose Inductor, 120uH, 15%, 1 Element, Ferrite-Core
API Delevan4922-26L
General Purpose Inductor, 120uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2200LL-121-H-RC provided by its distributors.

Inductor High Current Toroid 120uH/63.4uH 15% 1KHz 5.1A 0.047Ohm DCR RDL
1KHz 5.1A 120μH 47mΩ ±15% horizontal mounting,Through hole mounting 27.94mm*13.97mm*13.97mm
FIXED IND 120UH 5.1A 47 MOHM TH
Inductor, Toroidal /Box; |Bourns Jw Miller 2200LL-121H-RC
General Purpose Inductor, 120uH, 15%, 1 Element
2200LL Radial Horizontal (Open) 1.100Dia 27.94mm 120muH
5.1A 120uH ±15% Plugin,D=27.9mm Power Inductors ROHS
2200 INDUCTOR 120UH 5.1A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200LL-121H-RC