What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 2200HT-821-V-RC

Ind High Current Toroid 820uH 15% 1KHz 2A RDL
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200HT-821-V-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-71.43%

CAD Models

Download Bourns 2200HT-821-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.19
$ 3.228
Stock
1,589
2,576
Authorized Distributors
5
6
Inductance
820 µH
820 µH
Tolerance
15 %
15 %
Current Rating
2 A
2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
440 mΩ
440 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bourns2123-H-RC
Ind High Current Wirewound 820uH 15% 1KHz 1.4A Toroid
Bourns2323-V-RC
Inductor High Current Toroid 820uH/500.9uH 15% 1KHz 2.6A 0.27Ohm DCR RDL
Bourns2323-H-RC
Inductor High Current Toroid 820uH/500.9uH 15% 1KHz 2.6A 0.27Ohm DCR RDL
API Delevan2474-36L
General Purpose Inductor, 820uH, 15%, 1 Element, Ferrite-Core
API Delevan4922R-36L
General Purpose Inductor, 820uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-36L
General Purpose Inductor, 820uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2200HT-821-V-RC provided by its distributors.

Ind High Current Toroid 820uH 15% 1KHz 2A RDL
FIXED IND 820UH 2A 440 MOHM TH
General Purpose Inductor, 820uH, 15%, 1 Element
INDUCTOR, TOROIDALTRAYTRAY PACKAGING
2A 820uH ±15% Plugin,D=24.1mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200HT-821V-RC