What’s new: Find the right parts faster with our redesigned experience

Learn more

API Delevan 4922-36L

General Purpose Inductor, 820uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 4922-36L.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 3.248
Stock
1,688
3,316
Authorized Distributors
0
1
Inductance
820 µH
820 µH
Tolerance
15 %
15 %
Current Rating
260 mA
260 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6.04 Ω
6.04 Ω
Q Factor
-
-
Test Frequency
10 kHz
10 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

API Delevan4922R-36L
General Purpose Inductor, 820uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2256-36L
General Purpose Inductor, 820uH, 15%, 1 Element, Ferrite-Core
Bourns2323-V-RC
Inductor High Current Toroid 820uH/500.9uH 15% 1KHz 2.6A 0.27Ohm DCR RDL
Bourns2323-H-RC
Inductor High Current Toroid 820uH/500.9uH 15% 1KHz 2.6A 0.27Ohm DCR RDL
Bourns2123-H-RC
Ind High Current Wirewound 820uH 15% 1KHz 1.4A Toroid
API Delevan8532R-36L
General Purpose Inductor, 820uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of API Delevan 4922-36L provided by its distributors.

General Purpose Inductor, 820uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
FIXED IND 820UH 260MA 6.04OHM SM

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI