What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 2200HT-821-H-RC

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-821H-RC
$ 3.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200HT-821-H-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
-71.43%

CAD Models

Download Bourns 2200HT-821-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.228
$ 3.19
Stock
3,564
1,589
Authorized Distributors
6
5
Inductance
820 µH
820 µH
Tolerance
15 %
15 %
Current Rating
2 A
2 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
440 mΩ
440 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bourns2123-H-RC
Ind High Current Wirewound 820uH 15% 1KHz 1.4A Toroid
Bourns2323-V-RC
Inductor High Current Toroid 820uH/500.9uH 15% 1KHz 2.6A 0.27Ohm DCR RDL
Bourns2323-H-RC
Inductor High Current Toroid 820uH/500.9uH 15% 1KHz 2.6A 0.27Ohm DCR RDL

Descriptions

Descriptions of Bourns 2200HT-821-H-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-821H-RC
1KHz 2A 820¦ÌH 440m¦¸ ¡À15% horizontal mounting£¬Through hole mounting 24.13mm*13.97mm*13.97mm
FIXED IND 820UH 2A 440 MOHM TH
General Purpose Inductor, 820uH, 15%, 1 Element
2200HT Radial Horizontal (Open) 0.950Dia 24.13mm 820muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200HT-821H-RC