What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 2123-H-RC

Ind High Current Wirewound 820uH 15% 1KHz 1.4A Toroid
$ 1.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2123-H-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Newark

CAD Models

Download Bourns 2123-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.757
$ 1.62
Stock
14,965
22,462
Authorized Distributors
6
6
Inductance
820 µH
820 µH
Tolerance
15 %
15 %
Current Rating
1.4 A
1.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
370 mΩ
370 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Toroid 820uH/512uH 15% 1KHz 1.7A 0.39Ohm DCR RDL
Inductor High Current Toroid 820uH/512uH 15% 1KHz 1.7A 0.39Ohm DCR RDL
Bourns2123-V-RC
Inductor High Current Toroid 820uH/472.8uH 15% 1KHz 1.4A 0.37Ohm DCR RDL
API Delevan2256-36L
General Purpose Inductor, 820uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2123-H-RC provided by its distributors.

Ind High Current Wirewound 820uH 15% 1KHz 1.4A Toroid
FIXED IND 820UH 1.4A 370 MOHM TH
General Purpose Inductor, 820uH, 15%, 1 Element
1.4A 820uH ±15% Plugin,D=21.8mm Power Inductors ROHS
2123 INDUCTOR 820UH 1.4A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.