Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2200HT-181-V-RC

Inductor High Current Toroid 180uH/115.6uH 15% 1KHz 4.6A 0.082Ohm DCR RDL
$ 3.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200HT-181-V-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
+1.87%

CAD Models

Download Bourns 2200HT-181-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.145
$ 3.175
Stock
14,720
11,318
Authorized Distributors
6
6
Inductance
180 µH
180 µH
Tolerance
15 %
15 %
Current Rating
4.6 A
4.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
82 mΩ
82 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2315-H-RC
Inductor High Current Toroid 180uH/118.9uH 15% 1KHz 4.8A 0.078Ohm DCR RDL
Bourns2315-V-RC
Inductor High Current Toroid 180uH/118.9uH 15% 1KHz 4.8A 0.078Ohm DCR RDL
Bourns2215-V-RC
Inductor High Current Toroid 180uH/105.9uH 15% 1KHz 3.8A 0.075Ohm DCR RDL
API Delevan4922R-28L
General Purpose Inductor, 180uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan8532R-28L
General Purpose Inductor, 180uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan4922-28L
General Purpose Inductor, 180uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2200HT-181-V-RC provided by its distributors.

Inductor High Current Toroid 180uH/115.6uH 15% 1KHz 4.6A 0.082Ohm DCR RDL
Inductor 180μH 4.6A 82mΩ ±15%, Vertical Mount, TH, 13.97mm W × 13.97mm H
Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-181V-RC
FIXED IND 180UH 4.6A 82 MOHM TH
2200HT Radial Vertical (Open) 0.950Diax0.550W 24.13mmx13.97mm 180muH
General Purpose Inductor, 180uH, 15%, 1 Element
INDUCTOR, TOROIDALTRAYTRAY PACKAGING
4.6A 180uH ±15% Plugin,D=1mm Power Inductors ROHS
2200 INDUCTOR 1.2UH 23.8A VERT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200HT-181V-RC