Bourns 2315-V-RC

Inductor High Current Toroid 180uH/118.9uH 15% 1KHz 4.8A 0.078Ohm DCR RDL
$ 2.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2315-V-RC.

IHS

Datasheet2 pages8 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 2315-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.53
$ 2.17
Stock
5,559
11,751
Authorized Distributors
6
6
Inductance
180 µH
180 µH
Tolerance
15 %
15 %
Current Rating
4.8 A
4.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
78 mΩ
78 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2315-H-RC
Inductor High Current Toroid 180uH/118.9uH 15% 1KHz 4.8A 0.078Ohm DCR RDL
Inductor High Current Toroid 180uH/115.6uH 15% 1KHz 4.6A 0.082Ohm DCR RDL
Ind High Current Toroid 180uH 15% 1KHz 4.7A RDL
API Delevan4922R-28L
General Purpose Inductor, 180uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-28L
General Purpose Inductor, 180uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan8532R-28L
General Purpose Inductor, 180uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2315-V-RC provided by its distributors.

Inductor High Current Toroid 180uH/118.9uH 15% 1KHz 4.8A 0.078Ohm DCR RDL
FIXED IND 180UH 4.8A 78 MOHM TH
TOROIDAL INDUCTOR, 180UH, 4.8A, 15%; Ind; Inductance:180µH; Inductance Tolerance:± DC Resistance
General Purpose Inductor, 180uH, 15%, 1 Element
2300 Radial Vertical (Open) 1.280Diax0.650W 32.51mmx16.51mm 180muH
1KHz 4.8A 180μH 78mΩ ±15% vertical mounting,Through hole mounting 16.51mm(width)*16.51mm(height)
TOROIDAL INDUCTOR, 180UH, 4.8A, 15%
4.8A 180uH ±15% Plugin,D=32.5mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.