Bourns 2315-H-RC

Inductor High Current Toroid 180uH/118.9uH 15% 1KHz 4.8A 0.078Ohm DCR RDL
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2315-H-RC.

IHS

Datasheet2 pages8 years ago

Newark

DigiKey

Inventory History

3 month trend:
-6.32%

CAD Models

Download Bourns 2315-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.17
$ 2.53
Stock
11,751
5,559
Authorized Distributors
6
6
Inductance
180 µH
180 µH
Tolerance
15 %
15 %
Current Rating
4.8 A
4.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
78 mΩ
78 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2315-V-RC
Inductor High Current Toroid 180uH/118.9uH 15% 1KHz 4.8A 0.078Ohm DCR RDL
Inductor High Current Toroid 180uH/115.6uH 15% 1KHz 4.6A 0.082Ohm DCR RDL
Ind High Current Toroid 180uH 15% 1KHz 4.7A RDL
API Delevan4922R-28L
General Purpose Inductor, 180uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922-28L
General Purpose Inductor, 180uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan8532R-28L
General Purpose Inductor, 180uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2315-H-RC provided by its distributors.

Inductor High Current Toroid 180uH/118.9uH 15% 1KHz 4.8A 0.078Ohm DCR RDL
Inductor 1KHz 4.8A 180μH 78mΩ ±15% Horizontal Mount TH 32.51mm × 16.51mm × 16.51mm
FIXED IND 180UH 4.8A 78 MOHM TH
General Purpose Inductor, 180uH, 15%, 1 Element
INDUCTOR, TOROIDAL, BULK, BAG PACKAGING
2300 Radial Horizontal (Open) 1.280Dia 32.51mm 180muH
4.8A 180uH ±15% Plugin,D=32.5mm Power Inductors ROHS
2315 INDUCTOR 180UH 4.8A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2315-H-RC.