Bourns 2052-40-SM-RPLF

Surge Arrestor 3-Electrode Symmetrical Gas Discharge Tube 400VDC 10kA Surface Mount T/R
$ 1.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2052-40-SM-RPLF.

IHS

Datasheet3 pages4 years ago

element14 APAC

Newark

Factory Futures

Farnell

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-06-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns 2052-40-SM-RPLF provided by its distributors.

Surge Arrestor 3-Electrode Symmetrical Gas Discharge Tube 400VDC 10kA Surface Mount T/R
5kA ±20% 400V 3 SMD-3P Gas Discharge Tube Arresters (GDT) ROHS
Gas Discharge Tube (GDT), 2052, 400 V, SMD, 10 kA, 800 V
Gas Discharge Tube Suppressor, XSS3
TUBE, GAS DISCHARGE,400V,3E SMT,7.2X5.0MM DIA.
Gas Discharge Tube, 400V, Smd; Product Range:2052 Series; Dc Breakover Voltage:400V; Gdt Case Style:Smd; Impulse Discharge Current:5Ka; Impulse Sparkover Voltage:800V Rohs Compliant: Yes |Bourns, Inc. 2052-40-SM-RPLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.