
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 2049-35-BLF | 1,244 | 1 | Bulk | 23h | |||||||
| DigiKey | 2049-35-BLF-ND | 1,000 | 1 | Tray | ||||||||
| TTI | 2049-35-BLF | 0 | 1K | Bulk | 10h | |||||||
| Newark | 2049-35-BLF | 0 | 1K | |||||||||
| Onlinecomponents.com | 2049-35-BLF | 0 | 500 | Bulk |
Download Bourns 2049-35-BLF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Bourns 2049-35-BLF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: