Bourns 2031-23T-SMLF

Gas Discharge Tube (GDT), 2031-xxT-SM, 230 V, SMD, 1 kA, 650 V
$ 0.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2031-23T-SMLF.

JRH Electronics

Datasheet3 pages6 years ago

Newark

element14

Inventory History

3 month trend:
-3.11%

Descriptions

Descriptions of Bourns 2031-23T-SMLF provided by its distributors.

Gas Discharge Tube (GDT), 2031-xxT-SM, 230 V, SMD, 1 kA, 650 V
1kA 185V 2 SMD Gas Discharge Tube Arresters (GDT) ROHS
SUBMINIATURE SPARK GAP, SURFACE MOUNT, BULK, BAG PACKAGING
Gas Discharge Tubes 230VDC 1pF Solder Pad SMD
GAS DISCHARGE TUBE, 230V, 2 TERMINAL SMD;
Gas Discharge Tube 185V SMD Bulk
Avnet Japan
Gas Discharge Tube,; Product Range:2031 T Series; Dc Breakover Voltage:185V; Gdt Case Style:Smd; Impulse Discharge Current:-; Impulse Sparkover Voltage:650V Rohs Compliant: Yes |Bourns, Inc. 2031-23T-SMLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.