Bourns 2030-23T-SM-RPLF

Gas Discharge Tube, 3P, 230V, 20% Rohs Compliant: Yes |Bourns, Inc. 2030-23T-SM-RPLF
$ 1.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2030-23T-SM-RPLF.

IHS

Datasheet4 pages4 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.76%

CAD Models

Download Bourns 2030-23T-SM-RPLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns 2030-23T-SM-RPLF provided by its distributors.

Gas Discharge Tube, 3P, 230V, 20% Rohs Compliant: Yes |Bourns, Inc. 2030-23T-SM-RPLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors MINI TRIGARD SURFACT MOUNT GDT
Surge Arrestor 3-Electrode Miniature Gas Discharge Tube 185VDC 4kA SMD T/R
Avnet Japan
Gas Discharge Tube (GDT), Fast Acting, 185 V, 3 Terminal SMD, 4 kA, 650 V
GAS TUBE, FAST ACTING, 3 ELECT, 230V, 4KA, 5MM , SMT, REEL PACK, 2030 SERIES
Gas Discharge Tube – GDT / Discharge Lamp; BOURNS; 2030-23T-SM-RPLF; Surface Mount; 7.5 mm; 3; No
4kA 185V 3 SMD-3P Gas Discharge Tube Arresters (GDT) ROHS
3 electrode arrester, SMD, 185 V, 4 kA, 2030-23T-SM-RPLF
Gas Discharge Tube Suppressor, XSS3
2030-xxT-SM Series - Fast Acting 3-Electrode Miniature Gas Discharge Tube | GDT 185V 4KA SURFACE MOUNT
Gas Discharge Tubes 230VDC 6kADC 1pF Solder Pad SMD
GAS DISCHARGE TUBE, 4KA, 650V; Product Range: -; DC Breakover Voltage: 185V; GDT Case Style: 3 Terminal SMD; Impulse Discharge Current: 4kA; Impulse Sparkover Voltage: 650V 23T3738
MINI TRIGARD SURFACE MOUNT GDT
Suppressor Type = 3 Electrode Gas Discharge Tube / Width mm = 5 / Operating Temperature Max. °C = 90 / Length mm = 7.3 / Operating Temperature Min. °C = -40 / Voltage Rating V = 230 / Insulation Resistance Min. GOhm = 10 / Height mm = 5 / Capacitance Max. pF = 1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2030-23T-SM-RPLF.