Bourns 1977-50-A00

Coaxial Surge Protector Lightning Protection Hole Mount IP65
$ 115.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1977-50-A00.

Newark

Datasheet2 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 1977-50-A00 provided by its distributors.

Coaxial Surge Protector Lightning Protection Hole Mount IP65
600 V DC 20KA 1977 COAXIAL SURGE PROTECTOR, THROUGH HOLE MOUNTING
Surge Suppressor, Mains, Coaxial, 600V; Rango De Producto:Serie 1977; Tipo De Conector:-; Tipo De Supresor:Línea De Datos; Núm. De Salidas:-; Tipo De Toma:-; Tensión Nominal:600Vdc; Corriente De Salida:10A; Tiempo De Respuesta:- |Bourns 1977-50-A00

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.