Bourns 1140-122K-RC

High Current RF Choke Bobbin Core 1200uH 10% 1KHz Ferrite 3.4A 0.232Ohm DCR RDL
$ 8.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1140-122K-RC.

JRH Electronics

Datasheet2 pages7 years ago

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
+2.27%

CAD Models

Download Bourns 1140-122K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Unshielded Wirewound 1200uH 10% 1KHz 28Q-Factor Ferrite 0.17A 6.8Ohm DCR T/R
Inductor Power Wirewound 1200uH 10% 1KHz 15Q-Factor Ferrite 0.48A 3.4Ohm DCR RDL Bag
General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, SMD, 1211
Inductor Power Unshielded Wirewound 1200uH 10% 1KHz 0.15A 9Ohm DCR AXL T/R
Inductor Power Molded/Unshielded Wirewound 1200uH 10% 1KHz 0.045A 48Ohm DCR 1812 T/R
Inductor Power Unshielded Drum Core 1200uH 10% 10KHz Ferrite 0.8A 1.5Ohm DCR RDL

Descriptions

Descriptions of Bourns 1140-122K-RC provided by its distributors.

High Current RF Choke Bobbin Core 1200uH 10% 1KHz Ferrite 3.4A 0.232Ohm DCR RDL
General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core
FIXED IND 1.2MH 3.4A 232 MOHM TH
HIGH CURRENT CHOKE, 1.2MH, 5.5A 10%; Ind; Inductance:1.2mH; Inductance Tolerance:± DC Resistance
1KHz 5.9A 3.4A 1.2mH 232m¦¸ ¡À10% ,D38.1XL26.2MM , 38.1mm*26.16mm
IND1.14X1.5X1.03IN,120010%3.4A, NON-SHDTH, BULK, BAG PACKAGING
1140 Radial Vertical Cylinder 1.500Dia 38.10mm 1.2mH
Power Inductors - Leaded 1.2mH 10%
High Current Choke, 1.2Mh, 5.5A 10%; Rango De Producto:Serie 1140; Inductancia:1.2Mh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.232Ohm; Corriente Rms (Irms):3.4A; Corriente De Saturación (Isat):5.9A |Bourns Jw Miller 1140-122K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.