Bourns 1120-152K-RC

High Current RF Choke Bobbin Core 1500uH 10% 1KHz Ferrite 0.8A 1.26Ohm DCR RDL
$ 5.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1120-152K-RC.

IHS

Datasheet2 pages7 years ago

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 1120-152K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Drum Core 1500uH 10% 1KHz 15Q-Factor Ferrite 0.8A 1.26Ohm DCR RDL
Ind Power Choke 1.5mH 10% 1KHz Ferrite 800mA Radial Bulk
API Delevan5500R-155K
General Purpose Inductor, 1500uH, 10%, 1 Element, SMD
API DelevanDC780R-155K
General Purpose Inductor, 1500uH, 10%, 1 Element
Inductor Power Wirewound 1.5mH 10% 1KHz 990mA 610mOhm DCR RDL Bulk
Murata Power Solutions19R155C
Inductor General Purpose Wirewound 1.5mH 10% 1KHz 630mA 1.2Ohm DCR RDL Carton

Descriptions

Descriptions of Bourns 1120-152K-RC provided by its distributors.

High Current RF Choke Bobbin Core 1500uH 10% 1KHz Ferrite 0.8A 1.26Ohm DCR RDL
General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core
FIXED IND 1.5MH 800MA 1.26OHM TH
1KHz 800mA 1.5mH 1.26¦¸ ¡À10% ,D20.6XL21.3MM 21.336mm*21.34mm
800mA 1.5mH ±10% Plugin,D20.6xL21.3mm Power Inductors ROHS
1120 Radial Vertical Cylinder 0.810Dia 20.57mm 1.5mH
HIGH CURRENT CHOKE, 1.5MH 800MA 10%
High Current Choke, 1.5Mh 800Ma 10%; Rango De Producto:Serie 1120; Inductancia:1.5Mh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:1.26Ohm; Corriente Rms (Irms):800Ma; Corriente De Saturación (Isat):800Ma; Inductor, Tipo:Choke |Bourns Jw Miller 1120-152K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.