Bourns 1110-271K-RC

Ind High Current RF Choke Bobbin Core 270uH 10% 1KHz Ferrite 1.6A RDL
$ 4.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 1110-271K-RC.

IHS

Datasheet2 pages7 years ago

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 1110-271K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind High Current RF Choke Bobbin Core 270uH 10% 1KHz Ferrite 2A RDL
API Delevan4590R-274K
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core
Inductor Power Drum Core 270uH 10% 1KHz Ferrite 1.6A 0.3Ohm DCR RDL
API DelevanDC780-274K
FIXED IND 270UH 2A 213 MOHM TH
Inductor Power Unshielded Wirewound 270uH 10% 1KHz Ferrite 2A 190mOhm DCR RDL
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 1110-271K-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 270uH 10% 1KHz Ferrite 1.6A RDL
General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core
High Current Choke, 270Uh, 1.6A 10%; Product Range:1110 Series; Inductance:270Μh; Inductor Construction:Unshielded; Rms Current (Irms):1.6A; Saturation Current (Isat):1.6A; Dc Resistance Max:300Mohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller 1110-271K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.