Bourns - J.W. Miller 9250-336

General Purpose Inductor, 33000uH, 10%, 1 Element, Ferrite-Core
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns - J.W. Miller 9250-336.

IHS

Datasheet2 pages19 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Bourns - J.W. Miller 9250-336 provided by its distributors.

General Purpose Inductor, 33000uH, 10%, 1 Element, Ferrite-Core
FIXED IND 33MH 15MA 343 OHM TH
33mH 190KHz 27 343¦¸ 15mA ¡À10% PCB 10.414mm
RF Choke; Inductor Type:Choke; Inductance:33mH; Inductance Tolerance:+/- 10 %; Current Rating:15mA; Series:9250; DC Resistance Max:343ohm; Package/Case:Axial Leaded; Core Material:Ferrite; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Bourns - J.W. Miller has several brands around the world that distributors may use as alternate names. Bourns - J.W. Miller may also be known as the following names:

  • JW Miller A Bourns Company
  • JW MILLER / BOURNS
  • Bourns / JW Miller Magnetics
  • JW MILLER A BOURNS COMPANY (VA)
  • JW MILLER (ALIAS BOU)
  • JW Miller Magnetics/Bourns
  • Bourns / JW Miller Magn
  • JW Miller
  • Bourns Inc
  • JWM