Boston Gear NF24 B

Spur Gear, 14.5* Pressure Angle, 10 Dp, 24 Teeth, Plain Bore
$ 69.645
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Boston Gear NF24 B.

RS (Formerly Allied Electronics)

Datasheet46 pages7 years ago

Descriptions

Descriptions of Boston Gear NF24 B provided by its distributors.

SPUR GEAR, 14.5* PRESSURE ANGLE, 10 DP, 24 TEETH, PLAIN BORE
BOSTON GEAR NF24B Gear, Spur, 10 Pitch. More details: Spur Gear, 10 Pitch, Pitch Dia 2.400 In, Face Width 1.000 In, Number of Teeth 24, Bore Dia 0.750 In, Outside Dia 2.600 In, Overall Length 1.630 In, Hub Dia 2.02 In, Hub Projection 0.63 In, Pressure Angle 14 1/2 Deg, Keyway None, Setscrew Not Included, Steel Material

Manufacturer Aliases

Boston Gear has several brands around the world that distributors may use as alternate names. Boston Gear may also be known as the following names:

  • Boston Gear (Altra)
  • Boston

Part Number Aliases

This part may be known by these alternate part numbers:

  • NF24-B
  • NF24B