Boston Gear ND20 B

Spur Gear, 14.5* Pressure Angle, 12 Dp, 20 Teeth, Plain Bore
$ 66.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Boston Gear ND20 B.

RS (Formerly Allied Electronics)

Datasheet46 pages7 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Boston Gear ND20 B provided by its distributors.

SPUR GEAR, 14.5* PRESSURE ANGLE, 12 DP, 20 TEETH, PLAIN BORE
BOSTON GEAR ND20B Gear, Spur, 12 Pitch. More details: Spur Gear, 12 Pitch, Pitch Dia 1.667 In, Face Width 0.750 In, Number of Teeth 20, Bore Dia 0.625 In, Outside Dia 1.834 In, Overall Length 1.250 In, Hub Dia 1.31 In, Hub Projection 0.50 In, Pressure Angle 14 1/2 Deg, Keyway None, Setscrew Not Included, Steel Material

Manufacturer Aliases

Boston Gear has several brands around the world that distributors may use as alternate names. Boston Gear may also be known as the following names:

  • Boston Gear (Altra)
  • Boston

Part Number Aliases

This part may be known by these alternate part numbers:

  • ND20-B
  • ND20B