Bosch Tools 96501

BOSCH 96501 Tap and Die Set, 40 pc, High Speed Steel. More details: Tap and Die Set, SAE, -, High Speed Steel, -,...

Submit Request for Quote

Unfortunately we do not know of any distributors for 96501. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Bosch Tools 96501 provided by its distributors.

BOSCH 96501 Tap and Die Set, 40 pc, High Speed Steel. More details: Tap and Die Set, SAE, -, High Speed Steel, -, Number of Pieces 40, Cutting Sizes 17, Die Type 1 In. Hex, Sizes Included 4-40, 6-32, 8-32, 10-24, 10-32, 12-24, 1/4-20, 1/4-28, 5/16-18, 5/16-24, 3/8-16, 3/8-24, 7/16-14, 7/16-20, 1/2-13, 1/2-20, 1/8-27 NPT, Size/Range #4 to 1/2 In., 1/8 In. NPT, NC, NF, NPT, Tap Wrench Number -, Includes Straight Handle Tap Wrench, 2 T-Handle Tap Wrenches, Die Stock, Thread Gauge, Screwdriver, Plastic Case

Manufacturer Aliases

Bosch Tools has several brands around the world that distributors may use as alternate names. Bosch Tools may also be known as the following names:

  • BOSCH
  • BOSCH SENSORTEC
  • RBC
  • ROBERT BOSCH GMBH
  • BOSCH POWER TOOLS
  • Bosch Security Systems
  • Bosch DIY
  • RBC (Robert Bosch Corporation)
  • Bosch Accessories
  • INFRARED ASSOCIATES INC
  • Robert Bosch Corp
  • Bosch / Philippines
  • Bosch Professional
  • BOSCH LIMITED
  • bosch/siem
  • BOSCH AUTO
  • BOSCH SECURITY VIDEO
  • Bosch (BFAM9)
  • BOSCH ROBERT GMBH
  • ROBERT BOSCH
  • BOSCH AUTO In Stock
  • ROBERT BOSCH TOOL - MEASURING TOOLS DIV
  • BOSCH AUTOMOTIVE SERVICE SOLUTIONS
  • Bosch Robert
  • Bosch Communications