
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | BME680 | 0 | 6K | Tape & Reel | ||||||||
| Microchip USA | BME680 | 362 | 150 | 6d | ||||||||
| Win Source | WS-BME680 | 12,860 | 6 | 11h | ||||||||
| IC Components Ltd. | BME680 | 6,200 | 10h | |||||||||
| Worldway Electronics | BME680 | 25,366 | 7 | Tape & Reel | 10h |
Download Bosch Sensortec BME680 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bosch Sensortec BME680 provided by its distributors.
Bosch Sensortec has several brands around the world that distributors may use as alternate names. Bosch Sensortec may also be known as the following names: