Phoenix Mecano / Bopla 63220200

ABS enclosure, (L x W x H) 160 x 80 x 57 mm, light gray (RAL 7035), IP65, 63220200
$ 22.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 63220200.

Burklin Elektronik

Datasheet1 page14 years ago

Newark

Inventory History

3 month trend:
+13.64%

Related Parts

Phoenix Mecano / Bopla63215200
ABS enclosure, (L x W x H) 120 x 80 x 57 mm, light gray (RAL 7035), IP65, 63215200
Phoenix Mecano / Bopla63210200
ABS enclosure, (L x W x H) 82 x 80 x 57 mm, light gray (RAL 7035), IP65, 63210200
Hammond1554DGY
ABS enclosure, (L x W x H) 120 x 65 x 60 mm, light gray (RAL 7035), IP66, 1554DGY
Bud IndustriesPN-1322-DG
Potting Box Style A Plastic Box PB-1558, Potting Box Style A Plastic Box (2 X 1.5 X 1 In)
Bud IndustriesPN-1323-DGMB
Flanged Enclosure; ABS; NEMA 4X; UL94HB; Dark; 4.53 x 3.54 x 2.17in; PN Series
Bud IndustriesNBF-32402
Bud Industries NBF-32402 NEMA Enclosure, Poly PTB Blend, Clear PC Door, 5.1x4.9x2.8 in

Descriptions

Descriptions of Phoenix Mecano / Bopla 63220200 provided by its distributors.

ABS enclosure, (L x W x H) 160 x 80 x 57 mm, light gray (RAL 7035), IP65, 63220200
CASE, PLASTIC, EUROMAS 2; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 57mm; External Width - Metric: 80mm; External Depth - Metric: 160mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating: -;
Enclosure Material = ABS / Protection Rating = IP65 / Nema Rating = 3 / Enclosure Colour = Light Grey / External Width mm = 80 / External Depth mm = 160 / External Height mm = 57 / Internal Width mm = 73 / Internal Depth mm = 153 / Internal Height mm = 51 / Series = Euromas II

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)