Phoenix Mecano / Bopla 63210200

Enclosure, IP65, Euromas II, Handheld, 57 mm, 80 mm, 82 mm, ABS (Acrylonitrile Butadiene Styrene)
$ 16.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 63210200.

TME

Datasheet1 page13 years ago

Burklin Elektronik

Inventory History

3 month trend:
+18.18%

Related Parts

Phoenix Mecano / Bopla63207400
Case, Plastic, Euromas 2; |Bopla 63207400
Phoenix Mecano / Bopla63220200
ABS enclosure, (L x W x H) 160 x 80 x 57 mm, light gray (RAL 7035), IP65, 63220200
Phoenix Mecano / Bopla63215200
Enclosure, Ip65, Euromas Ii, Multipurpose, 57 Mm, 80 Mm, 120 Mm Rohs Compliant: Yes |Bopla 63215200
Hammond1554EGY
ABS enclosure, (L x W x H) 89 x 89 x 61 mm, light gray (RAL 7035), IP66, 1554EGY
Bud IndustriesPN-1331-DG
Bud Industries PN-1331-DG IP65 NEMA 4X Box, Dark Gray, 3.2x3.2x2.2 in, PN Series
HammondRP1085C
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, GRAY/CLEAR,4.13X2.95X1.57IN, IP65,RP SERIES

Descriptions

Descriptions of Phoenix Mecano / Bopla 63210200 provided by its distributors.

Enclosure, IP65, Euromas II, Handheld, 57 mm, 80 mm, 82 mm, ABS (Acrylonitrile Butadiene Styrene)
CASE, PLASTIC, EUROMAS 2; Enclosure Type:Handheld; Enclosure Material:ABS; External Height - Metric:57mm; External Width - Metric:80mm; External Depth - Metric:82mm; IP Rating:IP65; Body Colour:Grey; NEMA Rating:-; Exter
Enclosure Material = ABS / Protection Rating = IP65 / Nema Rating = 3 / Enclosure Colour = Light Grey / External Width mm = 80 / External Depth mm = 82 / External Height mm = 57 / Internal Width mm = 73 / Internal Depth mm = 75 / Internal Height mm = 51 / Series = Euromas II

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63210200.