Phoenix Mecano / Bopla 63215200

ABS enclosure, (L x W x H) 120 x 80 x 57 mm, light gray (RAL 7035), IP65, 63215200
$ 14.47
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Mecano / Bopla 63215200.

X-ON

Datasheet2 pages7 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-31.53%

Related Parts

Phoenix Mecano / Bopla63210200
ABS enclosure, (L x W x H) 82 x 80 x 57 mm, light gray (RAL 7035), IP65, 63210200
Phoenix Mecano / Bopla63220200
ABS enclosure, (L x W x H) 160 x 80 x 57 mm, light gray (RAL 7035), IP65, 63220200
Hammond1554DGY
ABS enclosure, (L x W x H) 120 x 65 x 60 mm, light gray (RAL 7035), IP66, 1554DGY
Hammond1554EGY
ABS enclosure, (L x W x H) 89 x 89 x 61 mm, light gray (RAL 7035), IP66, 1554EGY
Bud IndustriesPN-1323-DGMB
FLANGED ENCLOSURE, ABS, NEMA 4X , UL94HB, DARK, 4.53 X 3.54X 2.17IN, PN SERIES
Bud IndustriesPN-1322-DG
Potting Box Style A Plastic Box PB-1558, Potting Box Style A Plastic Box (2 X 1.5 X 1 In)

Descriptions

Descriptions of Phoenix Mecano / Bopla 63215200 provided by its distributors.

ABS enclosure, (L x W x H) 120 x 80 x 57 mm, light gray (RAL 7035), IP65, 63215200
CASE, PLASTIC, EUROMAS 2; Enclosure Type: Multipurpose; Enclosure Material: ABS; External Height - Metric: 57mm; External Width - Metric: 80mm; External Depth - Metric: 120mm; IP Rating: IP65; Body Colour: Grey; NEMA Rating: -;
Enclosure Material = ABS / Protection Rating = IP65 / Nema Rating = 3 / Enclosure Colour = Light Grey / External Width mm = 80 / External Depth mm = 120 / External Height mm = 57 / Internal Width mm = 73 / Internal Depth mm = 113 / Internal Height mm = 51 / Series = Euromas II

Manufacturer Aliases

Phoenix Mecano / Bopla has several brands around the world that distributors may use as alternate names. Phoenix Mecano / Bopla may also be known as the following names:

  • BOPLA
  • Bopla Enclosures
  • Bopla Gehaeuse Systeme GmbH
  • BOPLA (PHOENIX MECANO)
  • Bopla Geh?use Systeme
  • BOPLA GEHAUSE SYSTEME GMBH
  • Bopla (PM Komponenten)
  • ROSE+BOPLA (Pheonix Meanco)
  • BOPLA (Pheonix Mecano)