Bogen Communications WMT1A

Transformer, Input/Line; Plug-In; Pri: 10 K Ohms; Sec: 600 Ohms; 1.73V (Output); +/-2dB
$ 44.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bogen Communications WMT1A.

Newark

Datasheet4 pages17 years ago
Datasheet4 pages14 years ago
Datasheet2 pages20 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.67%

Descriptions

Descriptions of Bogen Communications WMT1A provided by its distributors.

Transformer, Input/Line; Plug-In; Pri:10 K Ohms; Sec:600 Ohms; 1.73V (Output); +/-2dB
LINE XFMR 500 OHM 57 4188 01
INPUT/LINE TRANSFORMERS
Transformer Input Matching 10Kohm/600 Ohm; Turns Ratio:-; Insertion Loss:-; Dc Resistance:-; Current Rating:-; Isolation Voltage:-; Transformer Mounting:Panel Mount; Operating Temperature Min:-; Operating Temperature Max:- Rohs Compliant: No |Bogen Communications WMT-1A

Manufacturer Aliases

Bogen Communications has several brands around the world that distributors may use as alternate names. Bogen Communications may also be known as the following names:

  • BOGEN
  • Bogen Communications Inc
  • BOGEN COMMUNICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • WMT-1A