Blockmaster OTB-588-03P-C

Blockmaster Thru-Panel Terminal Block 600 Volts 250 Amps Thru-Panel Terminal Block
$ 67.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Blockmaster OTB-588-03P-C.

Master Electronics

Datasheet1 page18 years ago

Descriptions

Descriptions of Blockmaster OTB-588-03P-C provided by its distributors.

Blockmaster Thru-Panel Terminal Block 600 Volts 250 Amps Thru-Panel Terminal Block
TERMINAL BLOCK, BARRIER, 3POS, 4/0AWG; C; TERMINAL BLOCK, BARRIER, 3POS, 4/0AWG; Connector Type:Barrier Terminal Block; Connector Mounting:Panel; Pitch Spacing:35mm; No. of Contacts:3; Wire Size (AWG):4/0; Contact Plating:Nickel; Contact Material:Copper
Terminal Block, Barrier, 3 Position, 4/0Awg; Núm. De Posiciones:3; Núm. De Filas:1; Tensión Nominal:600V; Corriente Nominal:250A; Tamaño De Cable Awg Mín.:-; Conductor, Tamaño Awg Min:-; Conector, Montaje:Panel; Espaciado, Paso:35Mm |Blockmaster Electronics OTB-588-03P-C

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron