Blockmaster OTB-488-05P-C

Blockmaster Thru-Panel Terminal Block 600 Volts 150 Amps Thru-Panel Terminal Block
$ 52.825
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Blockmaster OTB-488-05P-C.

Newark

Datasheet1 page18 years ago

Descriptions

Descriptions of Blockmaster OTB-488-05P-C provided by its distributors.

Blockmaster Thru-Panel Terminal Block 600 Volts 150 Amps Thru-Panel Terminal Block
HIGH POWER THRU PANEL BLOCK; Connector Type:Terminal Block; Contact Material:Brass; Contact Plating:Nickel; No. of Positions:5; Pitch Spacing:27mm; Connector Mounting:Panel; Series:OTB-488; Wire Size (AWG):10-3 ;RoHS Compliant: Yes

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron