Blockmaster OTB-388-03P-C

Blockmaster Thru-Panel Terminal Block 600 Volts 100 Amps Thru-Panel Terminal Block
$ 25.857
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Blockmaster OTB-388-03P-C.

Farnell

Datasheet1 page10 years ago

Newark

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Blockmaster OTB-388-03P-C provided by its distributors.

Blockmaster Thru-Panel Terminal Block 600 Volts 100 Amps Thru-Panel Terminal Block
TERMINAL BLOCK, BARRIER, 3 POSITION, 8-2AWG; No. of Rows:1 Row; No. of Positions:3Positions; Wire Size AWG Min:8AWG; Wire Size AWG Max:2AWG; Pitch Spacing:21mm; Rated Current:100A; Rated Voltage:600V; Product Range:OTB-3
Terminal Block, Barrier, 3 Position, 8-2Awg; Núm. De Posiciones:3; Núm. De Filas:1; Tensión Nominal:600V; Corriente Nominal:100A; Tamaño De Cable Awg Mín.:8Awg; Conductor, Tamaño Awg Min:2Awg; Conector, Montaje:Panel |Blockmaster Electronics OTB-388-03P-C

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron