Blockmaster OTB-358N-05P-C

BB 05P 16.0mm Black Top&Bottom Screw with cover Blockmaster PN: OTB-358N-05P-C
$ 20.575
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Blockmaster OTB-358N-05P-C.

Farnell

Datasheet1 page10 years ago

Electro Sonic

Descriptions

Descriptions of Blockmaster OTB-358N-05P-C provided by its distributors.

BB 05P 16.0mm Black Top&Bottom Screw with cover Blockmaster PN: OTB-358N-05P-C
TERMINAL BLOCK, BARRIER, 5 POSITION, 10-3AWG; No. of Rows: 1 Row; No. of Positions: 5Positions; Wire Size AWG Min: 10AWG; Wire Size AWG Max: 3AWG; Pitch Spacing: 16mm; Rated Current: 60A; Rated Voltage: 600V;
Terminal Block, Barrier, 5 Position, 10-3Awg; Núm. De Posiciones:5; Núm. De Filas:1; Tensión Nominal:600V; Corriente Nominal:60A; Tamaño De Cable Awg Mín.:10Awg; Conductor, Tamaño Awg Min:3Awg; Conector, Montaje:Panel |Blockmaster Electronics OTB-358N-05P-C

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron