Blockmaster OTB-351-03P-C

Blockmaster Thru-Panel Terminal Block, with plastic cover 300 Volts 20 Amps Thru-Panel Terminal Block
$ 8.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Blockmaster OTB-351-03P-C.

Farnell

Datasheet1 page18 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Blockmaster OTB-351-03P-C provided by its distributors.

Blockmaster Thru-Panel Terminal Block, with plastic cover 300 Volts 20 Amps Thru-Panel Terminal Block
TERMINAL BLOCK, BARRIER, 3 POSITION, 22-; TERMINAL BLOCK, BARRIER, 3 POSITION, 22-12AWG; No. of Rows: 1 Row; No. of Positions: 3Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 12AWG; Pitch Spacing: 8.5mm; Rated Curren
Terminal Block, Barrier, 3 Position, 22-12Awg; Núm. De Posiciones:3; Núm. De Filas:1; Tensión Nominal:300V; Corriente Nominal:20A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:12Awg; Conector, Montaje:Panel |Blockmaster Electronics OTB-351-03P-C

Manufacturer Aliases

Blockmaster has several brands around the world that distributors may use as alternate names. Blockmaster may also be known as the following names:

  • BLOCKMASTER ELECTRONICS
  • SAURO
  • BLOCKMASTER ELECTRONICS INC
  • SAURO SRL
  • BlockMaster Electron